• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-105ST 23621 LED street light EEC: E (A - G) LED (monochrome) Built-in LED 100 W Grey

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED street light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

100 W

100 W

6500 K

Colour

Cool white

9400 lm

Total luminous flux

9400 lm

Light features

Incl. ballast

Rotation range (max.)

180°

Protection class

IP65

IP65

Factory colour

Grey

Material

Aluminium

PC

Weight

1.34 kg

Dim

(Ø x H) 488 mm x 92 mm

E (A - G)

Colour rendering index

80

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Width

183 mm

Height

92 mm

Length

488 mm

Depth

488 mm

(Ø)

488 mm

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451460 V-TAC VT-105ST 23621 LED street light EEC: E (A - G) LED (monochrome) Built-in LED 100 W Grey

Warranty Terms

Warranty Terms 3451460 V-TAC VT-105ST 23621 LED street light EEC: E (A - G) LED (monochrome) Built-in LED 100 W Grey

Description

ADJUSTABLE STREET LIGHTS – Samsung SERIES

Brighten the way into a better future – The LED street lights from V-TAC are equipped with high-quality LEDs from Samsung and powerful drivers, in order to ensure a uniform brightness and illumination for highways, roads, tunnels, industrial plants, parking lots etc.

This text is machine translated.

Features

  • • LED street lights with adjustable angle up to 180°
  • • Equipped with highly efficient Samsung LED chips that save energy
  • • Uniform light distribution for maximum efficiency
  • • Replaceable alternator, replace your LED without replacing the entire lamp
  • • Special IP65-sealed optical cavities
  • • Suitable for roads, industrial plants, crossings and more

More interesting products

(*All information is plus legal VAT)