• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5972866 LED street light EEC: C (A - G) LED (monochrome) Built-in LED 200 W Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Premium quality die-cast heatsink
  • UV stablized PC lens with accurate TYPE II forward throw light distribution for wide coverage
  • High efficiency LED chip with 170lm/W
  • Perfect replacement for traditional lights
  • 3-pin socket and 3-pin daylight sensor
  • Surge protectiion
  • Slim and smooth design prevents dust and dirt accumulation
  • Adjustable lamp head (15°)
  • With level gauge
  • IP65
  • Non-dimmable
  • Hole size: 60 mm size
  • With 30 cm AC wire

Our service for you

Technical specifications

  • "Beam Angle: Type II 70*135°
  • Daylight sensor power: max 10VA
  • Hole size: 60mm size is available
  • Surge protection"
Product type

LED street light

Operating voltage

230 V

No. of bulbs

144

Bulb type

LED (monochrome)

Built-in LED

200 W

Energy consumption

200 kWh/1000h

6500 K

Colour

Cool white

36000 lm

Total luminous flux

36000 lm

Light features

Incl. sensor

IP65

Factory colour

Grey

Weight

3.57 kg

Dim

(L x W x H) 740 x 276 x 75 mm

C (A - G)

Colour temperature range

6500 K

Width

276 mm

Height

75 mm

Length

740 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986433 Sygonix SY-5972866 LED street light EEC: C (A - G) LED (monochrome) Built-in LED 200 W Grey

Warranty Terms

Warranty Terms 2986433 Sygonix SY-5972866 LED street light EEC: C (A - G) LED (monochrome) Built-in LED 200 W Grey

Description


Professional lighting of streets, parking spaces and access roads
Wherever precise, clear light is required, the Sygonix LED Street lighting provides for a concrete overview. Fitted with a highly efficient LED chip and a UV-stabilized PC reflector the lamp generates cold-white light of the color 6500 K in a large angle of radiation of 70 x 135°.
Reliable well thought-out technology
A spirit level is integrated into the adjustable lamp holder to ensure quick and professional alignment of the bulb. The street lighting is equipped with a surge protection and a high-quality cast-cooling element prevents overheating. The lamp is dust-proof and protected against all-round splash water in accordance with IP65, whereby even the slim and smooth design prevents dust and dirt accumulation.
All-round delivery package
The Sygonix LED street lighting is supplied with waterproof connection, 3-pin coupling and 3-pin daylight sensor as well as 30 cm AC feed line. An operating manual is also included in the scope of delivery.

This text is machine translated.

Features

  • Cool White LED (6500K)
  • Suitable for industrial usage, warehouse etc

Scope of delivery

  • Main unit
  • Daylight sensor
  • Water-proof connector
  • Manual

More interesting products

(*All information is plus legal VAT)