• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5984528 LED street light SMD LED Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

227 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix working lamp with solar panel, 10 W

  • Lights up automatically in the dark and turns off in the day time or bright light conditions
  • Built-in motion sensor
  • High temperature resistance and long lifespan
  • Multiple modes can be selected via remote control
  • Quick charging technology
  • Battery life after full charge: approx. 3 days (motion sensor mode), approx. 8 hrs (photosensor function)
  • Anti-UV material (ABS+PC)

Our service for you

Technical specifications

  • Color temperature: 6000K - 6500K
  • Power: 10W 6V
  • Sensor distance: 10m Max
  • LED lifetime: 30000 hours
Product type

LED street light

Operating voltage

3.2 V

Bulb type

SMD LED

10 W

Colour

Cool white

PIR detection angle (horizontal)

160°

Coverage max. (width)

10 m

Light features

Incl. motion detector

Protection class

IP44

Factory colour

Black

Material

ABS-PC

n.rel.

Height

70 mm

Length

530 mm

Depth

270 mm

Technology

LiFePO4

Luminous flux

1000 lm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992264 Sygonix SY-5984528 LED street light SMD LED Black

Warranty Terms

Warranty Terms 2992264 Sygonix SY-5984528 LED street light SMD LED Black

Description


Solar powered street lights
Whether in the workshop, garage or work areas that are difficult to access – good lighting conditions are the basic prerequisite for good results. With its cold white LEDs, the Sygonix street light with solar panel generates not only bright light, it also produces its own power. The solar panel converts the power of the sun into energy and supplies the battery with current via quick-charge technology, which lasts for up to three days.

Automatic power on and off
Several options are selectable for operating the street light: The light sensor function switches the lamp on or off automatically in darkness or brightness. Alternatively, a motion detector or remote control with various functions are available.

Robust and durable
The individual components of the Sygonix street light are made of ABS+PC and are UV-resistant, temperature resistant, long-lasting and, in addition, easy to install.

This text is machine translated.

Features

  • Cold white LED
  • Environmentally friendly, charges via solar energy
  • Easy installation

Scope of delivery

  • Main Unit
  • Pole
  • 4x explosion screws
  • Remote contorl (Battery 2x AAA included)
  • Manual

More interesting products

(*All information is plus legal VAT)