
1/5
LED transformer
Constant voltage
(L x W x H) 244 x 65 x 25 mm
Black
12 V
12 V
16.5 A
16.5 A
240 V
IP67
Overvoltage
IP67
Open end cable
200 W
1 x
1 x
Constant voltage LED power supply
16.5 A
240 V
220 V
0.78 kg
200 W (max)
LED-transformer / switching power supply
65 mm
25 mm
244 mm
55 °C
-35 °C
No
Metal
220 V
12 V
User & Safety Instructions 3863465 V-TAC VT-13200 LED transformer Constant voltage 200 W 16.5 A 12 V Overvoltage 1 pc(s)