
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
VT-13250-S 250W LED SLIM Power SUPPLY 12V 20.83A IP20
- Constant voltage
- 12 V DC
- 20.83 A
Technical specifications
- Material: Metal
- Lifetime 20000 h
- On/off switching cycles >15000
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 246 x 63 x 30 mm
- Factory colour
Grey
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Max. output current
20.83 A
- Output current (max.) - rounded
20.83 A
- Operating voltage
240 V
- Protection class
IP20
- LED driver features
not dimmable
IP20
- Connection
Punchdown block
- Max. power
250 W
- No. of outputs
1 x
- Output current (min.)
20.83 A
- Input voltage (max.)
264 V AC
- Min. input voltage
176 V AC
- Weight
0.45 kg
- Power range
250 W (max)
- Width
63 mm
- Height
30 mm
- Length
246 mm
- Max. temperature
55 °C
- Min. temperature
-35 °C
No
- Material
Metal
- Input voltage
220 V
- Output voltage
12 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781505 V-TAC VT-13250-S LED transformer Constant voltage 250 W 20.83 A 12 V DC not dimmable 1 pc(s)
Description
Power supply for LED strips, LED displays, etc.
IP67 entry protection
Overvoltage protection 115%-135%, switched off
Short-circuit protection, stable output voltage
Built-in EMI filter
Higher efficiency, low temperature. 100% full load burn-in test...
This text is machine translated.
IP67 entry protection
Overvoltage protection 115%-135%, switched off
Short-circuit protection, stable output voltage
Built-in EMI filter
Higher efficiency, low temperature. 100% full load burn-in test...
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
































