1/3
LED transformer
Constant voltage
(L x W x H) 208 x 82 x 32 mm
Grey
12 V DC
12 V DC
30 A
30 A
240 V
IP20
not dimmable
IP20
Punchdown block
360 W
1 x
30 A
264 V AC
176 V AC
360 W (max)
82 mm
32 mm
208 mm
55 °C
-35 °C
No
Metal
220 V
12 V
yes
User & Safety Instructions 3781506 V-TAC VT-13360-S LED transformer Constant voltage 360 W 30 A 12 V DC not dimmable 1 pc(s)