• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-24202 LED transformer Constant voltage 200 W 8.25 A 24 V Overvoltage 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-24202

  • Constant voltage
  • 24 V
  • 8.25 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 244 x 65 x 25 mm

Factory colour

Black

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Max. output current

8.25 A

Output current (max.) - rounded

8.25 A

Operating voltage

240 V

Protection class

IP67

LED driver features

Overvoltage

IP67

Connection

Open end cable

Max. power

200 W

No. of outputs

1 x

No. of inputs

1 x

Type

Constant voltage LED power supply

Output current (min.)

8.25 A

Input voltage (max.)

240 V

Min. input voltage

220 V

Weight

0.75 kg

Power range

200 W (max)

Type

LED-transformer / switching power supply

Width

65 mm

Height

25 mm

Length

244 mm

Max. temperature

55 °C

Min. temperature

-35 °C

No

Material

Metal

Input voltage

220 V

Output voltage

24 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863463 V-TAC VT-24202 LED transformer Constant voltage 200 W 8.25 A 24 V Overvoltage 1 pc(s)

Description

IP67 power supply for LED strips

The robust and weather-proof IP67 power supplies for LED strips provide a safe and reliable power supply even under the harshest conditions. They are dust-proof and waterproof and thus ensure an uninterrupted operation of LED strips outdoors, in moist environments or in industrial applications. IP67 power supplies offer stable and long-lasting operation thanks to their durable housing and efficient circuits and protect your lighting system against moisture, dust and dirt. This makes them suitable Ideal for gardens, outdoor advertising, pool areas and other demanding applications.

This text is machine translated.

Features

  • Power supply for LED light bands, LED displays, etc.
  • Overvoltage protection 115% - 135%, shutdown
  • Short-circuit protection, stable output voltage
  • Built-in EMI filter
  • High degree of efficiency, low heat generation
  • Burnt in at 100% under full load

Scope of delivery

  • VT-24202 200W LED POWER SUPPLY

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)