
V-TAC VT-2835 240836 LED strip EEC: F (A - G) spring-loaded 24 V 10 m Warm white to cool white 10 m
EAN:
Part number:
Item no:

1/9
Product type
LED strip
Connectors (LED strips)
spring-loaded
Colour
Warm white to cool white
Colour temperature (max.)
6500 K
Power
15 W/m
Number
Total (1 m = € 4.80)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
spring-loaded
- Factory colour
White
- Colour
Warm white to cool white
- Min. colour temperature
3000 K
- Colour temperature (max.)
6500 K
15 W/m
- Colour rendering index
90 Ra
- Radiation angle
120°
- Luminous flux (Φ) per unit
1425 mlm
- Operating voltage
24 V
- Dim
(L x W) 10 m x 8 mm
- LEDs
192
- LED number per unit
192
- Width
8 mm
- Length
10 m
IP20
- Min. temperature
-20 °C
- Max. temperature
45 °C
F (A - G)
- Energy consumption
15 kWh/1000h
Yes
- Colour rendering index
90
- Weight
0.03 kg
1425 mlm
- Material
Polycarbonate (PC)
- Protection class
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744299 V-TAC VT-2835 240836 LED strip EEC: F (A - G) spring-loaded 24 V 10 m Warm white to cool white 10 m
Description
VT-2835 192 15W/M LED STRIP LIGHT CREE CHIP 3IN1 IP20 24V 8MM DOUBLE PCB (10M/ROLL)(PRICE/M)
This text is machine translated.
This text is machine translated.
Features
- Stable SMD 2835-CREE chip technology for higher reliability and longer life. Flexible low-voltage LED tape available for DC 24 V. 10 m roll. Flexible installation: The belt can be cut and re-connected as needed. Suitable for lighting of edges, borders, cabinets, bars and areas with limited space.
Scope of delivery
- Product, operating instructions







































