• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20124472 20124472 Temperature controller 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Boiler arrangement: Yes
  • Number of boilers: 1
  • Connection boiler: 2-wire
  • Group regulation: No.
  • Number of pump groups: 1
  • Air treatment control: No.
  • Air heater: No.
  • Air cooler: No.
  • Air humidifier: No.
  • Air warmer: No.
  • Drinking water regulation: Yes
  • Boiler shuttle valve control: No.
  • Split unit control: No.
  • Air purifier control: No
  • Swimming pool control: No.
  • Heat pump control: No.
  • Exhaust fan regulation: No.
  • Control extraction fan: Without
  • Supply voltage 24 V
  • With display: Yes
  • With PC connection: No.
  • RS-232 communications bus
  • Communication protocol: Other
  • With feed sensor: No.
  • With outdoor sensor: No.
  • With room sensor: Yes
  • With timer switch: Yes
  • Program clock: Day/week
  • Suitable for wall mounting: Yes
  • DIN rail mounting: No.
  • Working independently: Yes
  • Connectable: Yes
  • Protection class (IP) IP20
  • Height: 50 mm
  • Width 97 mm
  • Depth: 147 mm
  • Class of temperature controller: V.

IP20

Dim

(W x H x D) 97.00 x 50.00 x 147.00 mm

Height

50.00 mm

Depth

147.00 mm

Width

97.00 mm

System voltage

24 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148598 Vaillant 20124472 20124472 Temperature controller 1 pc(s)

Description

Room temperature controller calorMATIC 350 Special features, digital room temperature regulator, intuitive operation without previous knowledge, easy to read, illuminated clear text display (23 languages), quick start-up through installation wizard with a query of the system-specific operating parameters, week program, summer function, party function, holiday program, automatic changeover from summer to winter time, one-time storage

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)