• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20254296 20254296 Cordless receiver Socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • Bus system KNX radio: No.
  • Bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bidirectional radio: Yes
  • Mounting type: Other
  • Width in division units: 1
  • On-site/manual operation: Yes
  • With LED display: Yes
  • Number of digital inputs: 1
  • Max. switching capacity 2300 W
  • Max. Switching capacity LED 2300 W
  • 2300 W power output
  • Suitable for C-Load: No.
  • Max. Number of switching outputs: 1
  • Max. switching current 10 A
  • Rated current 10 A
  • Rated operating voltage: 230 V
  • Different phases can be connected: No.
  • With bus connection: No.
  • Bus module removable: Yes
  • Min Depth of the device socket 0 mm
  • Modular expansion option: No.
  • Protection class (IP) IP20
Product type

Cordless receiver

Max. temperature setting

50 °C

Temperature settings

0 up to 50 °C

Display

Yes

Compatible with

Heaters

Mounting type

Socket

Operating voltage

230 V AC

Width

72 mm

Height

140 mm

Length

73 mm

IP20

Dim

(L x W x H) 73 x 72 x 140 mm

Min. temperature setting

0 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148097 Vaillant 20254296 20254296 Cordless receiver Socket 1 pc(s)

Description

Radio socket receiver VR 46 (868 MHz) for installation at the socket Operating voltage: 230 V/50 Hz Switching capacity: 10 A (2300 W max.) Ambient temperature: 0°C, 50°C Height x Width x Depth: 140 x 72 x 73 mm

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)