• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VALE Laptop V15D 39.6 cm (15.6 inch) Full HD Intel® Core™ i3 i3-1210U 8 GB RAM 256 GB SSD German, QWERTZ Grey 200107

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VALE Vale Notebook V15D i3 1210U/8GB/256SSD/ Laptop

  • 39.6 cm (15.6 inch)
  • Full HD
  • 1920 x 1080 Pixel
  • IPS
  • Intel® Core™ i3
  • i3-1210U
  • Number of cores: 6 x max. RAM: 8 GB256 GB SSD;Windows® 11 Home
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 65 W - 100 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Built-in graphics card model: Intel® UHD Graphics
  • Wi-Fi band Dual (2.4 GHz/5 GHz)
  • HDMI version: 1.4a
Product type

Laptop

Type

V15D

Display (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Display resolution mode

Full HD

Display properties

IPS

Display resolution

1920 x 1080 Pixel

CPU series

Intel® Core™ i3

Processor/type

i3-1210U

Processor cores (No.)

6 x

CPU cache

10 MB

8 GB

Onboard graphics card

Yes

SSD 1 type

SSD

SSD

256 GB

SSD size (total)

256 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Bluetooth

5.0

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Grey

Width

358 mm

Height

21.5 mm

Depth

234 mm

Weight

1.65 kg

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

15 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

39.6 cm (15.6 inch)

Bluetooth

Yes

Front camera resolution

9 MP

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

256 GB

Battery capacity

5000 mAh

Battery voltage

7.6 V

Numeric keypad

yes

Cable lock slot

yes

Number of built-in speakers

2

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Mobile network connection

no

Efficient cores

4

Performance cores

2

Processor base power

9 W

Maximum turbo power

29 W

Performance-core base frequency

4.4 GHz

Low Power Efficient-core Max Turbo Frequency

3.3 GHz

Number of microphones

2

Number of SSDs installed

1

Battery capacity

38 Wh

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837791 VALE Laptop V15D 39.6 cm (15.6 inch) Full HD Intel® Core™ i3 i3-1210U 8 GB RAM 256 GB SSD German, QWERTZ Grey 200107

Description

Vale Notebook V15D i3 1210U/8GB/256SSD/W11 home
VALE No.: 200107

Laptops & accessories - Notebooks -
All details without guarantee!

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.