• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value 19.99.3420 19 inch 1 U IEC C13 10A Surge protection Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Server rack cabinet power strip

Features

Surge protection

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C13 10A

Outlets

8

Voltage (max.)

230 V

Dim

(L x W x H) 1.8 m x 430 mm x 44 mm

3600 W

Cable length

1.80 m

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

430 mm

Height

44 mm

Depth

90 mm

Length

1.8 m

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342513 Value 19.99.3420 19 inch 1 U IEC C13 10A Surge protection Black

Description

THE VALUE IP power strip 8fach enables the switching of electrical devices on and off via a TCP/IP network.

This text is machine translated.

Scope of delivery

  • Socket strip, connection cable, management software

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)