• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value DVI Cable DVI-D 18+1-pin plug, HDMI-A plug 1.00 m Black 11.99.5519 Shielded DVI cable

Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 18+1-pin to HDMI-A
Connections
DVI-D 18+1-pin plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Application area: ExternalWeight: 83 gHand locking screws: Partial
Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 18+1-pin to HDMI-A

Connections

DVI-D 18+1-pin plug

HDMI-A plug

Connector version

straight

Cable version

DVI-D Single Link

Video resolution

1920 x 1080 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

Shielded

Cable use

TV/monitor

Type A

DVI plug 19-pin

Type B

HDMI plug

Weight

0.15

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557054 Value DVI Cable DVI-D 18+1-pin plug, HDMI-A plug 1.00 m Black 11.99.5519 Shielded DVI cable

Description

VALUE HDMI High Speed to DVI-D monitor cable for connecting an Ultrabook, notebook, laptop or PC with a monitor, TV, projector or projector - for screen transmissions in excellent quality with a resolution of up to 1920x1080 @60Hz! HDMI is a universal connection standard for the transmission of video and audio signals. Applications are mainly the connection of monitors and televisions to computer, Blu-ray player and similar devices The HDMI connection requires less space and is therefore better suitable for portable display devices (Ultrabooks, notebooks/laptops) or for 2 connections on a graphics card (on a slot plate) Shielded cable with gold-plated contacts for optimum transmission of video signals Cable with a DVI-D (18+1) and an HDMI plug, the cable can be used in both directions e.g. suitable for connecting a TFT monitor with DVI connection to a graphics card with HDMI interface

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)