• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value PC Cable [1x SATA plug 7-pin - 1x SATA plug 7-pin] 1.00 m Red (clear)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 5.99
-33 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC Cable

Connection type

SATA

No. of A connectors

1 x

Type A

SATA plug 7-pin

No. of B connections

1 x

Type B

SATA plug 7-pin

Cable length

1.00 m

Factory colour

Red (clear)

Connector version

straight

Cable use

PC

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341771 Value PC Cable [1x SATA plug 7-pin - 1x SATA plug 7-pin] 1.00 m Red (clear)

Description

For connecting fast SATA disks in the PC housing. Cable for SATA technology for hard disk connection Transmission rate up to 6.0 Gbit/s (SATAIII) 4poliges Cable with ground lines Connections: Two internal 7polige SATA plug with snap closure for a firm seat

This text is machine translated.

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)