• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value USB cable USB4™ USB-C® plug, USB-C® plug 2.00 m Black Shielded 11.99.9087

Product type
USB cable
Cable specs
USB4™
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

VALUE USB4 Gen2 cable, 20 Gbit/s, 240 W, black, 2 m

  • USB 4 2x 2nd Gen cable in high quality with very good shielding
  • With the reversible type C connector at both ends
  • Gold plated contacts for low wear with high mating cycles
  • Suitable for data transfer rates of up to 20 Gbit/s.
  • Supports USB Power delivery up to 48 V / 5 A (240 W)

Technical specifications

Product type

USB cable

Cable specs

USB4™

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Cable features

Shielded

Cable design

Round

Connector version

straight

Transfer rate (max.)

20 GBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB4™

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995478 Value USB cable USB4™ USB-C® plug, USB-C® plug 2.00 m Black Shielded 11.99.9087

Description

USB 4 2x 2nd Gen cable in high quality with the reversible USB-C connector on both ends for data transfer rates of up to 20 Gb/s and USB Power delivery up to 48 V / 5 A (240 W).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)