• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valve Plug GDM 2106 Black GDM2106 Pins:2 + PE 934888100-1 Belden Content: 1 pc(s)

Image similar
Connection
Screws
IP rating
IP65 (when installed)
IP67 (when installed)
IP68 (mounted)
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Pins

2 + PE

Connection

Screws

IP65 (when installed)

IP67 (when installed)

IP68 (mounted)

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

934888100-1

Factory colour

Black

Content

1 pc(s)

Type

GDM2106

Leading contact (PE)

Yes

Type

A

Nominal voltage (details)

250 V (AC/DC)

Nominal current (details)

16 A

Temperature range

40 - 125 °C

Documents & Downloads

Datasheet

Datasheet 1234993 Valve Plug GDM 2106 Black GDM2106 Pins:2 + PE 934888100-1 Belden Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1234993 Valve Plug GDM 2106 Black GDM2106 Pins:2 + PE 934888100-1 Belden Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)