
1/2
Power bank
3
20000 mAh
LiPo
79 mm
USB® C Power Delivery
160 mm
438 g
3.7
White
Yes
Pass-Through Charging
Quick Charge 3.0
Power Delivery
Qi Wireless Charging
(W x H x D) 79 x 160 x 24 mm
USB-A 2x
USB-C® 1x
11.840 mAh
Status display
12 V
3 A
24 mm
USB
with USB Power Delivery
Plastic
20000 mAh
3.7 V
yes
1 Stück(e)
2
20 W
1
10 W
yes
4
Datasheet 3733378 Varta 57909 Power bank 20000 mAh Pass-Through Charging, Quick Charge 3.0, Power Delivery, Qi Wireless Charging LiPo USB®
User & Safety Instructions 3733378 Varta 57909 Power bank 20000 mAh Pass-Through Charging, Quick Charge 3.0, Power Delivery, Qi Wireless Charging LiPo USB®
The necessary accessories are required to use the article as described.