• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta 57984 Power bank 27000 mAh Quick Charge, Power Delivery Status display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Varta 57984 Power bank

  • Premium power bank with 140 W quick charging function
  • Power for all your devices: 27,000 mAh capacity for 6-7 mobile phone or 1.4 times laptop charging
  • Charging in record time: 140 W output power
  • 2x USB-C PD input max. 90 W and output max. 140 W.
  • 1x USB-A-QC output, max. 18 W
  • Retain you the control: The intuitive Smart-display shows the charging speed, the power output, the remaining capacity and the temperature warning in real-time.
  • On/off button for power bank activation and display settings
  • Designed for you: High-quality aluminum casing for an elegant appearance and solid protection
  • Essential accessory for your next journey: Compact, lightweight and suitable for air travel
  • Including 140 W USB-C USB-C cable
  • Developed with Varta's advanced security technology – awarded the European Commission's EU Product Safety Award
  • Varta quality

Technical specifications

  • 2x USB-C PD input max. 90 W and output max. 140 W.
  • 1x USB-A-QC output, max. 18 W
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

27000 mAh

Weight

625 g

Wireless charging

No

Charging method

Quick Charge

Power Delivery

Connector type

USB-A 1x

USB-C® 2x

Powerbank features

Status display

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3733374 Varta 57984 Power bank 27000 mAh Quick Charge, Power Delivery Status display

User & Safety Instructions

User & Safety Instructions 3733374 Varta 57984 Power bank 27000 mAh Quick Charge, Power Delivery Status display

Description

Get to know our most powerful Varta power bank of all time! The Varta high-speed power bank with a capacity of 27,000 mAh supplies up to 3 devices such as smartphones, tablets and even laptops with power for days! With an output power of 140 W, it performs 50% charging on a MacBook Pro 16 in just 40 minutes!* Maintain control with the smart display that displays power, battery status, and temperature in real time. The power bank is compact and approved for flights and is perfect for all your travels. Enjoy maximum power, design and the prize-winning Varta-security.

This text is machine translated.

Scope of delivery

  • 1x Varta high-speed power bank
  • 140 W USB C to USB C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)