• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta CP 300 H Button cell (rechargeable) CP300H NiMH 300 mAh 1.2 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiMH button cell CP300H

  • High reliability and long service life.
  • Excellent charging and discharging characteristics
  • UL approval.
  • Award image for Varta CP 300 H Button cell (rechargeable) CP300H NiMH 300 mAh 1.2 V 1 pc(s)

Technical specifications

  • Temperature range: -20 to +65 °C
  • Discharge current: max. 560 mA
Product type

Button cell (rechargeable)

Size

CP300H

Dim

(Ø x H) 25.1 mm x 7.5 mm

Voltage

1.2 V

Capacity (mAh, Ah)

300 mAh

Technology

NiMH

(Ø)

25.1 mm

Height

7.5 mm

Weight

11 g

Content

1 pc(s)

Rechargeable

Yes

Documents & Downloads

Datasheet

Datasheet 254240 Varta CP 300 H Button cell (rechargeable) CP300H NiMH 300 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 254240 Varta CP 300 H Button cell (rechargeable) CP300H NiMH 300 mAh 1.2 V 1 pc(s)

Information

Information 254240 Varta CP 300 H Button cell (rechargeable) CP300H NiMH 300 mAh 1.2 V 1 pc(s)

Description

The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.

Features

  • Long life (6 years at 20° C), low self-discharge rate, compatible with NiCd button cells without changing the charging methods (1000 cycles, charging current 1/10 of capacity 14 hours).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)