• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Industrial Pro AA battery Alkali-manganese 2.97 Ah 1.5 V 4 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7832 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

2.97 Ah

Height

50.5 mm

(Ø)

14 mm

Content

4 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341663 Varta Industrial Pro AA battery Alkali-manganese 2.97 Ah 1.5 V 4 pc(s)

Description

Unlimited freedom – including expert level, high-quality batteries for your professional equipment, remarkably good for all professional equipment, such as torches, safety devices, microphones, communication devices and medical instruments, to name but a few. Varta INDUSTRIAL PRO was specially developed and manufactured for professional use. Professional energy with excellent quality, so that you remain independent in special situations.

This text is machine translated.

Features

  • Excellent and leak proof alkaline batteries, "Made in Germany" quality
  • Professional performance in alkaline quality which you can always rely on
  • 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001
  • Ideal for professional equipment such as torches, safety devices, microphones, communication devices and medical instruments

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)