• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta V5/600HR-SLF++/- Button cell (rechargeable) 600H NiMH 600 mAh 6 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Button cell battery V5/600HR-SLF++/-

  • High reliability and long service life.
  • Excellent charging and discharging characteristics
  • UL approval.
  • Award image for Varta V5/600HR-SLF++/- Button cell (rechargeable) 600H NiMH 600 mAh 6 V 1 pc(s)

Technical specifications

  • Temperature range: -20 to +65 °C
  • Discharge current: max. 3000 mA
Product type

Button cell (rechargeable)

Size

600H

Dim

(L x W x H) 34.1 x 24.1 x 36 mm

Connector

Contact retainers

Voltage

6 V

Capacity (mAh, Ah)

600 mAh

Technology

NiMH

Length

34.1 mm

Width

24.1 mm

Height

36 mm

Weight

73 g

Content

1 pc(s)

Rechargeable

Yes

Pin spacing

10 mm

Documents & Downloads

Datasheet

Datasheet 1841353 Varta V5/600HR-SLF++/- Button cell (rechargeable) 600H NiMH 600 mAh 6 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1841353 Varta V5/600HR-SLF++/- Button cell (rechargeable) 600H NiMH 600 mAh 6 V 1 pc(s)

Description

More reliable and more durable button cell battery for standard, back up to high-tech applications. For example, for cordless phones, Notebook Bridging functions, Memory Backup, real-time clocks in PCS/notebooks, dosing systems, tracking or smart key but also as a main battery for toys, sensor technology, remote controls, rechargeable torches, wireless headphones, emergency lighting, timer, home and car alarm systems, medical devices and many other applications.
It can be tested components of the highest quality are installed in order to achieve an excellent charge and discharge characteristics.

This text is machine translated.

Features

  • Long life
  • Patented GCE-electrode
  • High energy density
  • UL approval.
  • High-quality components
  • No memory effect
  • 0% 0% lead, mercury, 0% cadmium
  • Low self discharge
  • High reliability
  • Excellent charging and discharging characteristics
  • Compatible with Nicd button cells without modification of the charging technology
  • Meets IEC 61951-2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)