• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Longlife AA Cube Pack12 AA battery Alkali-manganese 1.5 V 12 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

400 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 0.62 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta VARTA Longlife AA Cube Pack12 AA battery Alkali-manganese 1.5 V 12 pc(s)

  • Long-lasting and leak-proof alkaline batteries, "Made in Germany" quality High-quality premium batteries that deliver perfect energy for continuous discharge in low-voltage devices. 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001 Ideal for devices with constant and low power requirements such as toys, remote controls, wall clocks or radios. Varta longlife size AA alkaline batteries, 12 pack

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

12 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402088 Varta VARTA Longlife AA Cube Pack12 AA battery Alkali-manganese 1.5 V 12 pc(s)

User & Safety Instructions

User & Safety Instructions 3402088 Varta VARTA Longlife AA Cube Pack12 AA battery Alkali-manganese 1.5 V 12 pc(s)

Conformity certificate

Conformity certificate 3402088 Varta VARTA Longlife AA Cube Pack12 AA battery Alkali-manganese 1.5 V 12 pc(s)

Description

Be flexible in the long term. The daily hero under the batteries Save every day with Varta Longlife, our long-life batteries for devices with constant and low power consumption, such as remote controls, wall clocks and radios. Awarded by long operating times and a reliable power supply, which supports you every second with your independence.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)