• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 115 115015 L-pipe wrench 45°

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-pipe wrench

Range (max.)

75 mm

Clamping range

Ø 75 mm (1 1/2") mm

Type

115 0 15

Length

425 mm

DIN standard

DIN 5234

Weight

1515 g

Manufacturer part #

115015

Material properties

polishing

quenched and tempered

Jaw angle

45°

Jaw shape

ABC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368597 VBW 115 115015 L-pipe wrench 45°

Description

High-quality complete forged, annealed, with strengthened sleeve. Polished head. Three DIN-forms in one: A, B and C, 45° bent. Safety clamping protection against crushing injury.

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)