• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 115 RE 115110 L-pipe wrench 45°

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-pipe wrench

Range (max.)

55 mm

Clamping range

Ø 55 mm (1") mm

Type

115 1 10

Length

315 mm

DIN standard

DIN 5234

Weight

850 g

Manufacturer part #

115110

Material properties

polishing

quenched and tempered

Jaw angle

45°

Jaw shape

ABC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368600 VBW 115 RE 115110 L-pipe wrench 45°

Description

Secure grip of pipes, flat materials and fittings by special jaw shape. Three DIN-forms in one: A, B and C, 45° bent. High-quality complete forged, annealed, with strengthened sleeve. Safety clamping protection against crushing injury.

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)