• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87110010 Alligator wrench

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe wrench 90° Maul white 49mm L.305mm 1"

  • Grips ribbed handle
  • Wide head
  • Length (L) 305 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 49 mm
  • Pipe diameter max. (mm) 25.4 mm
  • Pipe diameter max. (inch) 1"
  • Weight (g) 771 g

Technical specifications

Product type

Alligator wrench

Length

305 mm

Weight

771 g

Manufacturer part #

87110010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457061 VBW 87110010 Alligator wrench

Description

- Professional quality for continuous use
- Form A, angled at 90°
- For hidden and hard-to-reach screw connections
- With reinforced sleeve
- Self-locking on the workpiece, prevents the loss of secured nuts
- Pinch protection against crushing injuries
- High quality tempered for high wear resistance
- Double T-profile handle for safe handling
- DIN 5234

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)