• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87127010 Stillson wrench 1 1/2"

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VBW 87127010 Stillson wrench 1 1/2"

  • Length " (L) 9 "
  • Length (L) 225 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 38.1 mm
  • Pipe diameter max. (inch) 1 1/2"
  • Weight (g) 513 g

Technical specifications

Product type

Stillson wrench

Range (max.)

38.1 mm

Length

225 mm

Weight

513 g

Manufacturer part #

87127010

Pipe diameter (in inches) (max.)

1 1/2"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457072 VBW 87127010 Stillson wrench 1 1/2"

Description

- For rotating and loosening tubes and nuts of different diameters
- Forged jaw area
- Pre-setting via threaded roller

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)