• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87127025 Stillson wrench 3"

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VBW 87127025 Stillson wrench 3"

  • Length " (L) 14 "
  • Length (L) 350 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 76.2 mm
  • Pipe diameter max. (inch) 3"
  • Weight (g) 1590 g

Technical specifications

Product type

Stillson wrench

Range (max.)

76.2 mm

Length

350 mm

Weight

1590 g

Manufacturer part #

87127025

Pipe diameter (in inches) (max.)

3"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457075 VBW 87127025 Stillson wrench 3"

Description

- For rotating and loosening tubes and nuts of different diameters
- Forged jaw area
- Pre-setting via threaded roller

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)