• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87156210 Seaming pliers 260 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seaming pliers, bent 45°

  • Jaw width 60 mm
  • Length (L) 260 mm
  • Weight (g) 632 g

Technical specifications

Product type

Seaming pliers

Length

260 mm

Weight

632 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457089 VBW 87156210 Seaming pliers 260 mm 1 pc(s)

Description

- Suitable for folding sheet metal
- forged

This text is machine translated.

More interesting products

(*All information is plus legal VAT)