• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87510110 Mechanic's nippers 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monier pliers topcut® L.250mm head polished Handles black painted, red plastic covering

  • Width mm (b) 50 mm
  • DIN ISO 9242
  • Grips painted black, red plastic cover
  • Polished head
  • Length (L) 250 mm
  • Weight (g) 417 g

Technical specifications

Product type

Mechanic's nippers

Length

250 mm

Weight

417 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457151 VBW 87510110 Mechanic's nippers 250 mm 1 pc(s)

Description

- For twisting and cutting the wire
- Limit the opening angle for single-handed closing
- Low separation effort due to optimal cutting geometry
- particularly smooth running
- Induction hardened blades
- Forged in die, oil-hardened
- Special steel resistant to wear
- Handles with plastic coating
DIN ISO 9242

This text is machine translated.

More interesting products

(*All information is plus legal VAT)