Tile puncher L.200mm head polished handles black atramentised
Jaw width 36 mm
Grips, black atramentised
Polished head
Length (L) 200 mm
Weight (g) 205 g
Technical specifications
Product type
Tile puncher
Length
200 mm
Weight
205 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457154 VBW 87511105 Tile puncher 200 mm 1 pc(s)
Description
- Suitable for breaking out and extending holes in tiles - Pre-drilled holes can be extended by breaking out and edges shaped - With opening spring - Special steel
This text is machine translated.
Description
- Suitable for breaking out and extending holes in tiles - Pre-drilled holes can be extended by breaking out and edges shaped - With opening spring - Special steel
This text is machine translated.
What kind of Speciality Pliers are you looking for?