• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87515005 Pincers 180 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tweezers L.180mm head polished handles black painted

  • Width mm (b) 50 mm
  • DIN ISO 9243
  • Grips painted black
  • Polished head
  • Length (L) 180 mm
  • Weight (g) 306 g

Technical specifications

Product type

Pincers

Length

180 mm

Weight

306 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457159 VBW 87515005 Pincers 180 mm 1 pc(s)

Description

- Induction hardened blades
- Forged in die, oil-hardened
- Special steel resistant to wear
DIN ISO 9243

This text is machine translated.

More interesting products

(*All information is plus legal VAT)