• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87532020 Circlip pliers 210 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers 90° for inner rings, size J31 for

  • Width mm (b) 51 mm
  • Diameter (mm) max. 100 mm
  • Min. Diameter (mm) 40 mm
  • Size: J31
  • Handles checkered
  • Chrome-plated head
  • Length (L) 210 mm
  • Weight (g) 217 g

Technical specifications

Product type

Circlip pliers

Length

210 mm

Width

51 mm

Weight

217 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457165 VBW 87532020 Circlip pliers 210 mm 1 pc(s)

Description

- Suitable for inner rings (holes) form D.
- DN 5256 D, 90° angled jaws toward width
- Straight, non-slip precision tips
- Chrome-vanadium
- Forged in die
- oil hardened
- Chrome-plated head
- Chrome-plated grips, checkered

This text is machine translated.

More interesting products

(*All information is plus legal VAT)