• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87950010 Alligator wrench

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VBW 87950010 Alligator wrench

  • Length (L) 306 mm
  • Chromium-vanadium steel alloy
  • Jaw opening max. (mm) 49 mm
  • Pipe diameter max. (mm) 12.7 mm
  • Pipe diameter max. (inch) 1"
  • Weight (g) 780 g

Technical specifications

Product type

Alligator wrench

Length

306 mm

Weight

780 g

Manufacturer part #

87950010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457182 VBW 87950010 Alligator wrench

Description

- Form A, angled at 90°
- With reinforced sleeve
- Self-locking on the workpiece, prevents the loss of secured nuts
- Pinch protection against crushing injuries
- High quality tempered for high wear resistance
- Double T-profile handle for safe handling
- DIN 5234

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)