• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 950 950015 L-pipe wrench 90°

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-pipe wrench

Range (max.)

65 mm

Clamping range

Ø 65 mm (1 1/2") mm

Type

950 0 15

Length

425 mm

DIN standard

DIN 5234-A

Weight

1525 g

Manufacturer part #

950015

Jaw angle

90°

Jaw shape

A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368613 VBW 950 950015 L-pipe wrench 90°

Description

Complete forged and high-quality tempered with Safety clamping protection against crushing injury. Form A, angled at 90°.

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)