• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW Bolt cutter head 140 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife head complete with screws for 984050, 434025

  • For model 984050, 434025
  • Length (L) 140 mm
  • Cutting power 19 HRC 11 mm
  • Cutting power 40 HRC 9 mm
  • Cutting power 48 HRC 8 mm
  • Weight (g) 1105 g

Technical specifications

Product type

Bolt cutter head

Length

140 mm

Weight

1105 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457135 VBW Bolt cutter head 140 mm

Description

- For bolt/corner depth cutters

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)