• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW Waggonit 980 Bolt cutter head 142 mm 48 HRC Compatible with: VBW Waggonit

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter head

Length

142 mm

Edge hardness

48 HRC

Material

Special steel

Material properties

quenched and tempered

Compatible with

VBW

Suitable for

Waggonit

Height

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368622 VBW Waggonit 980 Bolt cutter head 142 mm 48 HRC Compatible with: VBW Waggonit

Description

Knife and pipe head made of special steel, drop-forged, high-quality tempered. Limit stop with extra large buffer zone. Complete with screws.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)