• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vedes A600679 Kids at Work Akku Schrauber Lith. NEU

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Kids at Work Battery Screwdriver Lith. NEW

  • Kids at Work battery screwdriver

Technical specifications

Dim

(L x W) 17.4 cm x 15.1 cm

Age rating

14 years

Recommended minimum age

14 years

Width

15.1 cm

Length

17.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480368 Vedes A600679 Kids at Work Akku Schrauber Lith. NEU

Description

Can be rotated in two positions for different screw and drill situationsLED work light, LED charging indicatorBattery capacity 130 mAh, lithium battery 3.6 Volt, 1/4 standard hexagonal tool holder for bits and drillsIdle rotational speed 230 min-1With 10 bits + 2 double bits, with USB charging station.

This text is machine translated.

Features

  • Can be rotated in two positions for different screw and drill situations
  • LED work light:
  • LED battery level indicator
  • Battery capacity 130 mAh
  • Lithium battery 3.6 Volt
  • 1/4'' standard hexagonal tool holder for bits and drills
  • Idle rotational speed 230 min-1
  • With 10 bits + 2 double bits
  • With USB charging station.

Scope of delivery

  • Kids at Work Battery Screwdriver Lith. NEW

Hints

Use by children under 14 years of age only under the direct supervision of adults. There may be a risk of injury. The supervised adult is responsible for the use by children. Functional arts & crafts tool. No toys in the sense of the Toys Directive! If a detailed instructions for use is enclosed with the article, please observe these instructions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)