• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VELCRO® E088025330F1825 Hook-and-loop tape stick-on Loop pad (L x W) 25000 mm x 25 mm Black 25 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.92)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

Length

25000 mm

Width

25 mm

Content

25 m

Dim

(L x W) 25000 mm x 25 mm

Manufacturer part #

E088025330F1825

Type

E088025330F1825

Documents & Downloads

Datasheet

Datasheet 563299 VELCRO® E088025330F1825 Hook-and-loop tape stick-on Loop pad (L x W) 25000 mm x 25 mm Black 25 m

More interesting products

(*All information is plus legal VAT)