• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman Breadboard Grey (L x W x H) 165.5 x 8.5 x 56.5 mm 1 pc(s)

Product type
Breadboard
Factory colour
Grey
Dim
(L x W x H) 165.5 x 8.5 x 56.5 mm
Length
165.5 mm
Width
8.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 10.99
-41 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BREADBOARD - SOLDER-FREE - 830 HOLES

Our service for you

Technical specifications

  • Max. voltage 30 VMax. current 3 A.Number of ICs with 14 pins: 9Weight printed circuit board 74 gPinboard material:Outer clothing: ABS with color printingClips: Stainless steel
Product type

Breadboard

Factory colour

Grey

Dim

(L x W x H) 165.5 x 8.5 x 56.5 mm

Length

165.5 mm

Width

8.5 mm

Height

56.5 mm

Content

1 pc(s)

Type

VTBB2N

RoHS-compliant

Yes

Weight

74 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574924 Velleman Breadboard Grey (L x W x H) 165.5 x 8.5 x 56.5 mm 1 pc(s)

Description

Features

  • Basic module2 fields with 5 x 63 contactsBus module2 bus strips of 50 connected contacts are distributed over 2 rows
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)