• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman Breadboard (L x W x H) 22 x 1.8 x 15 cm 1 pc(s)

1/2
Product type
Breadboard
Dim
(L x W x H) 22 x 1.8 x 15 cm
Length
22 cm
Width
1.8 cm
Height
15 cm
EAN:
Part number:
Item no:
Dispatches on Thu, 13 May 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HIGH-QUALITY PRINTED CIRCUIT BOARD - 1680 CONTACTS

Our service for you

Technical specifications

  • Max. voltage 30 VMax. current 3 A.Number of ICs with 14 pins : 18Weight: 313 gConnection terminals: 3Material:Outer clothing made of ABS with color printingContacts made of stainless steel
Product type

Breadboard

Dim

(L x W x H) 22 x 1.8 x 15 cm

Length

22 cm

Width

1.8 cm

Height

15 cm

Content

1 pc(s)

Type

VTBB4

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574926 Velleman Breadboard (L x W x H) 22 x 1.8 x 15 cm 1 pc(s)

Description

Features

  • Basic module4 fields with 5 x 64 contactsBus module8 bus strips of 50 connected contacts are distributed over 4 rows
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)