• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman Breadboard set (L x W x H) 45 x 10 x 35 mm 1 Set

Product type
Breadboard set
Dim
(L x W x H) 45 x 10 x 35 mm
Length
45 mm
Width
10 mm
Height
35 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI-SOCKET SET - 170 HOLES - 4 PCS.

Our service for you

Technical specifications

  • Max. voltage 30 VMax. current 3 A.Colour: Transparent.
Product type

Breadboard set

Dim

(L x W x H) 45 x 10 x 35 mm

Length

45 mm

Width

10 mm

Height

35 mm

Content

1 Set

Type

VTBB8

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574929 Velleman Breadboard set (L x W x H) 45 x 10 x 35 mm 1 Set

Description

Scope of delivery

  • 4 items
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)