• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H03VV-F 3G0,75 ws Ri.100 Power feed H03VV-F 3 G 0.75 mm² White 100 m

Image similar
Product type
Power feed
Cable type
H03VV-F
No. of leads
3 G
Cross section (each core)
0.75 mm²
No. of leads (part 2)
3 G
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • With ground wire: Yes
  • Jacket material: Polyvinyl chloride (PVC)
  • Min Permitted bending radius, stationary use/fixed installation: 44 mm
  • Oil resistant according to EN 60811-404: No.
  • Cable geometry: Round
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 44 mm
Product type

Power feed

Cable type

H03VV-F

No. of leads

3 G

Cross section (each core)

0.75 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

0.75 mm²

Cross section

3 G 0.75 mm² + 3 G 0.75 mm²

Cable features

Flat

Flexible

Outside Ø

5.85 mm

Factory colour

White

Content

100 m

Nominal voltage

300 V

Nominal voltage U0

300 V

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER H03VV-F 3G0,75 ws Ri.100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER H03VV-F 3G0,75 ws Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336621 VER H03VV-F 3G0,75 ws Ri.100 Power feed H03VV-F 3 G 0.75 mm² White 100 m

Description

Complies with VDE 0281. For the connection of light electrical devices with low mechanical demands in dry rooms. No approved for cooking and heating or heating equipment. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.