• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER SIAF 1,0 bl Ri.100 Wire core SIAF 1 x 1 mm² Blue 100 m

Product type
Wire core
Cable type
SIAF
No. of leads
1 x
Cross section (each core)
1 mm²
No. of leads (part 2)
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Wire color: Blue
  • Low smoke in accordance with IEC 61034-2: Yes
Product type

Wire core

Cable type

SIAF

No. of leads

1 x

Cross section (each core)

1 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

1 mm²

Cross section

1 x 1 mm² + 1 x 1 mm²

Cable features

Flat

Flexible

Outside Ø

2.50 mm

Factory colour

Blue

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Sold per metre

Yes

Manufacturer part #

VER SIAF 1,0 bl Ri.100

Insulation material

Silicone rubber

Max. length sold by the metre

100 m

Type

VER SIAF 1,0 bl Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337598 VER SIAF 1,0 bl Ri.100 Wire core SIAF 1 x 1 mm² Blue 100 m

Description

Used at places where high temperature fluctuations make conventional PVC-insulated cables fragile or rough. The insulation is built on silicon-rubber basis. It is resistant to vegetable and animal fats, many oils and dilute acids as well as decomposition by alcohols, plasticizers, lyes and salt solutions. The insulation is tropical and resistant to oxygen and ozone. In case of fire, an insulating layer around the bare wires is created. Max. operating temperature: 180 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.