• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER SIHF-JB 5x 1,5 Ri. 50 Power feed SIHF-JB 5 x 1.50 mm² 50 m

Product type
Power feed
Cable type
SIHF-JB
No. of leads
5 x
Cross section (each core)
1.50 mm²
No. of leads (part 2)
5 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Specification Wire insulation: Rubber - silicone rubber (SIR)
  • With ground wire: Yes
  • Min Permitted bending radius, stationary use/fixed installation: 29 mm
  • Specification of sheath material: Rubber - silicone RUBBER (SIR)
  • Cable geometry: Round
  • Min Permissible bending radius, flexible use/free movement: 39 mm
Product type

Power feed

Cable type

SIHF-JB

No. of leads

5 x

Cross section (each core)

1.50 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

5 x 1.50 mm² + 5 x 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

9.60 mm

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Manufacturer part #

VER SIHF-JB 5x 1,5 Ri. 50

Insulation material

Rubber

Max. temperature range (flexible installation)

180 °C

Min. temperature range (fixed installation)

-60 °C

Max. temperature range (fixed installation)

180 °C

Max. length sold by the metre

50 m

Type

VER SIHF-JB 5x 1,5 Ri. 50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335833 VER SIHF-JB 5x 1,5 Ri. 50 Power feed SIHF-JB 5 x 1.50 mm² 50 m

Description

Used at places where high temperature fluctuations make conventional PVC-insulated cables fragile or rough. The insulation is built on silicon-rubber basis. It is resistant to vegetable and animal fats, many oils and dilute acids as well as decomposition by alcohols, plasticizers, lyes and salt solutions. The insulation is tropical and resistant to oxygen and ozone. In case of fire, an insulating layer around the bare wires is created. Max. operating temperature: 180 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.