• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER YV 2x0,6/1,1 ws/sw Sp.100 Data cable Yv White-black 100 m

Image similar
Product type
Data cable
No. of leads
2 x
Cross section (each core)
0.6 mm
Cable features
Indoor phone cable
Cable type
Yv
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Single-wire
  • Wire identification: Colour
  • Jacket material: Without
  • Wire diameter 0.6 mm
  • Number of rope elements: 1
  • Wire rope element: Pairs
  • Shield over wire element: Without
  • Wiring: Bundle
  • Shield over stranding: Without
  • Cable longitudinally watertight: No.
  • Cable transverse water-proof: No.
  • Protection jacket: Without
Product type

Data cable

Cable type

Yv

No. of leads

2 x

Cross section (each core)

0.6 mm

Twisted pair cabling (part 1)

Yes (1)

No. of leads (part 2)

2 x

Cross section

1 x 2 x 0.6 mm

Cable features

Indoor phone cable

Outside Ø

1.20 mm

Factory colour

White-black

Content

100 m

Packaged

Yes

Sold per metre

Yes

Shielded

No

Manufacturer part #

VER YV 2x0,6/1,1 ws/sw Sp.100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER YV 2x0,6/1,1 ws/sw Sp.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336666 VER YV 2x0,6/1,1 ws/sw Sp.100 Data cable Yv White-black 100 m

Description

As a connection cable in telecommunication systems and telecommunications equipment for the transmission of messages and telecommunications information.

This text is machine translated.

Hints

Made in Europe