• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 32147 USB-C® / HDMI Adapter [1x USB-C® - 1x HDMI®] Black, Grey 15 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim 32147 USB-C® / HDMI Adapter [1x USB-C® - 1x HDMI®] Black, Grey 15 cm

  • Wireless USB-C-4K monitor adapter with hub
  • The incomparable 4K resolution at 30 Hz delivers extremely sharp pictures in presentations, while streaming and games, completely without the cable mess
  • Mirror your monitor wirelessly with a 4K resolution from your USB-C device to your monitor, TV or projector
  • Simple and user-friendly coupling provides for a quick and secure connection
  • Transmitter with USB-C port and receiver with HDMI connection
  • The reliable range of the wireless connection is 10 meters
  • Additional USB A port for another important device
  • Compact, mobile design – Ideal for professionals and students, even on the move

Technical specifications

  • Transmitter:
  • Interface USB-C
  • Video resolution 4K/30 Hz
  • USB data transfer: Supports USB 2.0 480 Mbit/s.
  • Video: Supports DP Alt Mode 1.4
  • Max. Power consumption when using a monitor: 3 W.
  • Max. Power consumption for full charging 8 W.
  • Cable length: 15 cm
  • Receiver
  • HDMI: Up to 4K/30 Hz
  • USB-C power supply 5 V/2 A 10 W for Power RX
  • Max. Power consumption 3 W
  • Cable: USB A to USB C cable (8 cm)
  • Frequency range: 2.4–2.4835 GHz (2.4 GHz ISM band), 5.15–5.85 GHz (5.0 GHz ISM band)
  • Max. Display protocol / max. Wireless distance: 10 meters
  • Max. USB OUTPUT CURRENT 2.0 5 V/0.5 A
  • Operating temperature 0 - 40 °C.
  • Storage temperature -20°C to 70°C.
  • Operating temperature: 10% to 85% RH (non-condensing)
  • Product dimensions 94.2 x 94.2 x 35 mm (L x W x H)
  • Product weight: 146 grams
Product type

TV/monitor Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

HDMI®

Cable length

15 cm

Factory colour

Black

Grey

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411893 Verbatim 32147 USB-C® / HDMI Adapter [1x USB-C® - 1x HDMI®] Black, Grey 15 cm

Description


Share your screen in 4K

Share My Screen 4K is a true "Gamechanger". It delivers extremely sharp 4K resolution at 30 Hz for presentations, streaming and gaming. And all this without the cable tangles.

Show content from your smartphone, tablet or laptop on your monitor, TV or projector in 4K resolution. Whether it's for business presentations in the conference room or in the classroom, to enjoy videos and sporting events at home or for gaming, Share My Screen 4K offers wireless hub-based flexibility in any situation.

Simple and uncomplicated via Plug & Play

With Share My Screen you can mirror your monitor on two other monitors. Connect the transmitter via USB-C to your device, monitor, TV-set or projector via HDMI. Plug & Play make pairing easy and ensure compatibility with a wide range of devices that are USB-C compatible.

The reliable connection means you can move freely within a range of 10 meters without compromising signal quality.

Compact and mobile

Its compact and stylish design makes it easy to take the Share My Screen 4K anywhere and connect it for presentations.

Incidentally, it should not be mentioned that there are additional USB A-connection for the transmitter available for further connection options.
In this way, you can connect other important devices, such as mouse, keyboard or external storage devices.

This text is machine translated.

Scope of delivery

  • Share My Screen Wireless Monitor Adapter
  • USB-A to USB-C cable
  • Quick guide

System requirements

  • The laptop/mobile device's USB-C port must support video output
  • Operating system: Windows 11, 10, 8, 7 (X86/X64), Mac OS 10.2 or higher, Chrome OS, Linux, Android 7 or higher
  • Monitor with an HDMI input

More interesting products

(*All information is plus legal VAT)