• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Charge 'n' Go Magnetic Wireless Power bank 10000 mAh Fast Charge, Quick Charge 3.0, Power Delivery 3.0, Adaptiv

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim Charge 'n' Go Magnetic Wireless Power bank

  • Capacity 10000 mAh
  • 15 W Magnetic wireless charging
  • PD-20W-capability
  • Slim casing
  • Device overload protection
  • LED-display for easy to read power status
  • Bi-directional rapid charging & discharge via USB-C port

Technical specifications

  • Capacity assessment: Based on 5V-2.4A output - About 6000 mAh
  • Battery chemistry: Li-polymer rechargeable battery
  • USB-C PD 3.0 INPUT: 5 V ⎓ 2.4 A, 9 V ⎓ 2.0 A (18 W MAX)
  • USB-C PD 3.0 OUTPUT: 5 V ⎓ 2.4 A, 9 V ⎓ 2.22 A, 12 V ⎓ 1.67 A, (20 W MAX)
  • 5 W, 7.5 W, 10 W, 15 W.
  • Total PD output: 20 W max.
  • Supports PD 3.0, QC 3.0, Apple 2.4A, BC1.2, DCP, AFC
  • Working temperature: 0 °C to 35 °C
  • Storage temperature: Under normal temperature conditions: -10 ~45℃
  • Charge and discharge every 3-4 months
  • Safety precautions: FOD protection, short circuit protection, overcurrent protection, over temperature protection, overload voltage protection, Overload voltage protection
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

2.4 A

Technology

LiPo

Length

105 mm

Width

65 mm

Connector

USB C®

Height

16 mm

Weight

187 g

Operating voltage

5 V

Factory colour

Blue

Wireless charging

Yes

Charging method

Fast Charge

Quick Charge 3.0

Power Delivery 3.0

Adaptive Fast Charge

Dim

(L x W x H) 105 x 65 x 16 mm

Capacitance measured

6000 mAh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411886 Verbatim Charge 'n' Go Magnetic Wireless Power bank 10000 mAh Fast Charge, Quick Charge 3.0, Power Delivery 3.0, Adaptiv

Description


Attaches magnetically.
Designed for versatility and comfort, the Verbatim Charge 'n' Go power banks are the perfect companion for your daily adventures.

Equipped with 15 W magnetic, wireless charging and PD-20W function, the Charge 'n' Go offers fast and efficient charging of your devices. Simply attach these magnetically to your telephone and charge them wirelessly while traveling. Thanks to the slim, compact design it fits in every pocket without any problem.

You have the say
Whether traveling, while commuting, in events or in outdoor activities - the Charge 'n' Go power bank sees to it that you always remain in contact and are supplied with power.

The convenient USB-C® connection is versatile and works with many different devices, while the LED-display informs you at a glance about your power status.

Reliable power on the move
The overcharge protection in the power bank protects your device for safe and efficient charging.

The power bank comes with a USB-C-to-USB-C cable and an additional metal ring that can be attached to the phone or phone sleeve, to provide strong magnetic support when needed.

This text is machine translated.

Scope of delivery

  • 10000 mAh power bank
  • Metallic ring
  • USB-C to USB-C 30 cm cable
  • Quick start guide

System requirements

  • Power supply via USB-C port for charging

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)