• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Charge ´n´ Go Power bank 27000 mAh QC 3.0 Li-ion Grey Status display

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Charge ´n´ Go Power bank

  • Number of simultaneously connectable devices (max): 3 gray
  • Mobile phone/smartphone, laptop/netbook, tablets
  • TFT Built-in Display
  • Charging source USB
  • Lithium-Ion (Li-Ion) 27000 mAh 99.9 Wh
  • Quick charge
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Output voltage 5 - 20 V
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

27000 mAh

Technology

Li-ion

Length

156.5 mm

Width

52.8 mm

Height

49.7 mm

Weight

650 g

Operating voltage

5 / 9 / 10 / 12 / 15 / 20 V

Factory colour

Grey

Wireless charging

Yes

Charging method

QC 3.0

Dim

(L x W x H) 156.5 x 52.8 x 49.7 mm

Powerbank features

Status display

USB-C voltage output (max.)

28 V

USB-C current output (max.)

5 A

USB-C voltage input (max.)

20 V

USB-C current input (max.)

5 A

Rechargeable battery technology

Li-ion

Cable length

0.345 m

Depth

156.5 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Metal

Battery capacity

27000 mAh

Battery voltage

3.7 V

Max. output current

5 A

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Port 1 output current

5 A

Port 2 output current

5 A

Quantity per pack

1 Stück(e)

USB Type-A output ports

1

Built-in radio

no

Port 3 output current

3 A

Total output power

183 W

USB Type-C ports quantity

2

USB Power Delivery up to

140 W

Quick start guide

yes

Port 1 output power

100 W

Port 2 output power

140 W

Port 3 output power

18 W

Fast charging

yes

On/off switch

yes

Storage temperature (T-T)

-10 - 45 °C

Battery capacity

99.9 Wh

Built-in display

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595788 Verbatim Charge ´n´ Go Power bank 27000 mAh QC 3.0 Li-ion Grey Status display

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)