• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Charge ´n´ Go Power bank 5000 mAh Qi Wireless Charging Wireless charging Silver

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Charge ´n´ Go Power bank

  • Number of simultaneously connectable devices (max): 3 silver
  • Headphones/headset, mobile phone/smartphone, laptop/netbook, smartwatch, tablets
  • Charging source USB
  • 5000 mAh 35.8 Wh
  • Wireless charging rapid charging
  • USB Type-C connector
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Output voltage 5 - 12 V
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

5000 mAh

Length

107 mm

Width

69.8 mm

Connector

Wireless charging

Height

14.5 mm

Weight

151 g

Factory colour

Silver

Wireless charging

Yes

Charging method

Qi Wireless Charging

Dim

(L x W x H) 107 x 69.8 x 14.5 mm

USB-C voltage output (max.)

12 V

USB-C current output (max.)

2.4 A

USB-C voltage input (max.)

12 V

USB-C current input (max.)

2.4 A

Depth

107 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

5000 mAh

Battery voltage

3.85 V

Max. output current

2.4 A

Input voltage

5 - 12 V

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Wireless charging

yes

Port 1 output current

2.4 A

Port 2 output current

2.4 A

Quantity per pack

1 Stück(e)

Built-in radio

no

USB Type-C connector

yes

Port 3 output current

2.4 A

Total output power

20 W

USB Type-C ports quantity

2

USB Power Delivery up to

15 W

Wireless charging power

15 W

Port 1 output power

18 W

Port 2 output power

20 W

Port 3 output power

12 W

MagSafe compatible

yes

Fast charging

yes

Storage temperature (T-T)

-10 - 45 °C

Package weight

224 g

Battery capacity

35.8 Wh

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595787 Verbatim Charge ´n´ Go Power bank 5000 mAh Qi Wireless Charging Wireless charging Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)