• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Plectra USB stick 128 GB Blue 30233

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim 30233 USB stick 128 GB USB type C 3.2 Gen 1 (3.1 Gen 1) blue

  • 128 GB USB type C 3.2 Gen 1 (3.1 Gen 1)
  • Read speed 100 MB/s Write speed 25 MB/s.
  • Form factor: Without lid
  • Blue
  • Plastic, zinc
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • USB type-C device interface
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Without lid
Product type

USB stick

Memory capacity

128 GB

Writing

25 MBps

Reading

100 MBps

Factory colour

Blue

Weight

8.5 g

Dim

(W x H x D) 20.5 x 8.2 x 49 mm

Width

20.5 mm

Height

8.2 mm

Depth

49 mm

Material (details)

Plastic, zinc

UKCA

yes

Operating temperature (T-T)

0 - 70 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

20 - 65 %

Storage temperature (T-T)

-25 - 85 °C

Package weight

180 g

Plug and Play

yes

Mac compatibility

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595743 Verbatim Plectra USB stick 128 GB Blue 30233

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)